
The MTSW-150-12-G-S-840 is a 50-contact unshrouded header from Samtec. It features a terminal pitch of 2.54mm and is designed for through hole mounting. This header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The MTSW-150-12-G-S-840 has a height of 23.87mm and a mating length of 21.34mm.
Samtec MTSW-150-12-G-S-840 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| Mating Length | 21.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-150-12-G-S-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.