This unshrouded HDR header features 50 contacts with a 2.54mm pitch and is designed for through hole mounting. It operates within a temperature range of -55 to 105°C. The header is suitable for applications requiring high current ratings, with a maximum rating of 3A per contact. The header measures 23.24mm in height and has a mating length of 21.34mm.
Samtec MTSW-150-12-T-S-815 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.24mm |
| Mating Length | 21.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-150-12-T-S-815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.