
The MTSW-202-09-L-S-403-RA is a 2-contact unshrouded header from Samtec, designed for HDR connections with a 5.08mm pitch. It features a right-angle body orientation and is suitable for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The component measures 3.02mm in height and has a mating length of 10.23mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-202-09-L-S-403-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 10.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-202-09-L-S-403-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.