
The MTSW-202-10-L-S-090-RE is a 2-contact unshrouded header from Samtec, featuring a right angle body orientation and a terminal pitch of 5.08mm. It is designed for through-hole mounting and has a product length of 10.16mm and a product height of 3.02mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec MTSW-202-10-L-S-090-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-202-10-L-S-090-RE technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 17.84 |
| Product Height (mm) | 3.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 2.28mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-202-10-L-S-090-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.