
The MTSW-202-22-F-S-392 is a 2-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 5.08mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and a mounting style of through hole. It can handle a maximum current rating of 3 amps per contact.
Samtec MTSW-202-22-F-S-392 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.49mm |
| Mating Length | 9.95mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-202-22-F-S-392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.