
The MTSW-202-24-T-S-261 is a 2-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 5.08mm and a maximum current rating of 3 amps per contact. The header operates over a temperature range of -55°C to 105°C and has a height of 9.16mm. It is suitable for use in applications requiring a reliable and compact board-to-board connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-202-24-T-S-261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.16mm |
| Mating Length | 6.62mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-202-24-T-S-261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.