
The MTSW-203-08-S-S-340 is a 3-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 5.08mm and a maximum current rating of 3A per contact. Operating temperature range is -55 to 125 degrees Celsius. The header has a straight body orientation and a mating length of 8.63mm. It is suitable for use in applications where a compact and reliable connection is required.
Samtec MTSW-203-08-S-S-340 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-203-08-S-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.