
The MTSW-203-12-T-S-102-RA is a 3-contact unshrouded header from Samtec, featuring a HDR gender and 5.08mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. With a height of 3.02mm and a mating length of 2.59mm, this header is suitable for a variety of applications. It has a maximum current rating of 3A per contact and is available for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-203-12-T-S-102-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-203-12-T-S-102-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.