This unshrouded header features 4 contacts with a 5.08mm pitch, suitable for HDR connections. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The header can handle a maximum current of 3 amps per contact.
Samtec MTSW-204-08-S-S-008 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-204-08-S-S-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.