The MTSW-205-21-G-S-1030-RE is a 5-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 5.08mm. The header is designed for right-angle mounting and has a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is rated for a maximum current of 3 amps per contact and has a height of 3.02mm.
Samtec MTSW-205-21-G-S-1030-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 26.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-205-21-G-S-1030-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.