
This is a 5-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 3A per contact and can operate within a temperature range of -55 to 125°C. It is mounted through a hole and terminated by soldering. The header has a height of 30.6mm and a mating length of 28.06mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-205-27-G-S-1105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.6mm |
| Mating Length | 28.06mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-205-27-G-S-1105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.