
The MTSW-206-24-T-S-024 is a 6-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 5.08mm and a termination method of solder. The header is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 105°C. It is available in a through-hole package type, suitable for mounting on a printed circuit board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-206-24-T-S-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-206-24-T-S-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.