
The MTSW-207-08-T-S-340 is a 7-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a terminal pitch of 5.08mm and a termination method of solder. The header is rated for operation between -55°C and 105°C and is suitable for through-hole mounting. The maximum current rating per contact is 3A.
Sign in to ask questions about the Samtec MTSW-207-08-T-S-340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-207-08-T-S-340 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-207-08-T-S-340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.