This unshrouded header features 14 contacts with a terminal pitch of 5.08mm and a termination method of solder. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is from -55°C to 125°C. The header has a straight body orientation and a height of 2.74mm.
Samtec MTSW-207-10-S-Q-008-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-207-10-S-Q-008-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.