
The MTSW-210-07-G-Q-240 is a 20-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 5.08mm terminal pitch, with two rows of contacts. The header is terminated through soldering and is rated for a maximum current of 3 amps per contact. It has a straight body orientation and a height of 8.63mm, with a mating length of 6.09mm. The MTSW-210-07-G-Q-240 operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec MTSW-210-07-G-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-210-07-G-Q-240 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.63mm |
| Mating Length | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-210-07-G-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.