
The MTSW-210-12-S-Q-840 is a 20-contact unshrouded header from Samtec, featuring a 5.08mm terminal pitch and through hole mounting. It operates between -55°C and 125°C. This header is designed for use in applications requiring high-reliability connections between boards.
Samtec MTSW-210-12-S-Q-840 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-210-12-S-Q-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.