
The MTSW-211-07-L-Q-240 is a 22-contact unshrouded header from Samtec, designed for through-hole mounting. It features a 5.08mm terminal pitch and a 2-row configuration. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. The MTSW-211-07-L-Q-240 is suitable for use in applications requiring a reliable and high-density interconnect solution.
Sign in to ask questions about the Samtec MTSW-211-07-L-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-211-07-L-Q-240 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.63mm |
| Mating Length | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-211-07-L-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.