
The MTSW-213-06-S-Q-110 is a 26-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and a straight body orientation. This header is suitable for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments.
Samtec MTSW-213-06-S-Q-110 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.33mm |
| Mating Length | 2.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-213-06-S-Q-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.