
This unshrouded header from Samtec features 26 contacts, a 5.08mm pitch, and a through hole mount. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current of 3A per contact. The header has a height of 31.49mm and a mating length of 28.95mm. It is designed for use in applications where a high-density, high-reliability connection is required.
Samtec MTSW-213-27-S-D-1140 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 31.49mm |
| Mating Length | 28.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-213-27-S-D-1140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.