
The MTSW-217-09-S-D-540 is a 34-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and a 2-row configuration. The header is constructed for through-hole mounting and has a maximum current rating of 3 amps per contact. Operating temperature range is -55°C to 125°C.
Samtec MTSW-217-09-S-D-540 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-217-09-S-D-540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.