
This Samtec MTSW-217-12-S-D-840 is a 34-contact unshrouded header with a 5.08mm pitch, designed for through hole mounting. It features a straight body orientation and a termination method of solder. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The maximum current rating per contact is 3 amps. The header has a height of 23.87mm.
Samtec MTSW-217-12-S-D-840 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-217-12-S-D-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.