
The MTSW-217-21-S-D-1240 is a 34-contact unshrouded header with a HDR gender and 5.08mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3A per contact and a height of 34.03mm. It is suitable for use in applications where a reliable and durable connection is required.
Samtec MTSW-217-21-S-D-1240 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 34.03mm |
| Mating Length | 31.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-217-21-S-D-1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.