
The MTSW-217-22-T-S-270-RA is a 17-contact unshrouded header from Samtec, designed for through hole mounting. It features a right-angle body orientation and a terminal pitch of 5.08mm. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It is available for use in applications requiring a high degree of reliability and durability.
Samtec MTSW-217-22-T-S-270-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 6.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-217-22-T-S-270-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.