
This 34-contact unshrouded header from Samtec features a HDR gender and a terminal pitch of 5.08mm. It is designed for use in applications where a high number of connections are required, and can withstand operating temperatures ranging from -55°C to 125°C. The header is mounted through a hole and features a straight body orientation. Each contact has a maximum current rating of 3A.
Samtec MTSW-217-24-S-D-290 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.9mm |
| Mating Length | 7.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-217-24-S-D-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.