
This 34-contact unshrouded header is designed for HDR applications with a terminal pitch of 5.08mm and two rows. It features a solder termination method and can operate between -55°C and 125°C. The header is mounted through a hole and has a maximum current rating of 3A per contact. It measures 9.9mm in height and has a mating length of 7.36mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-217-24-S-Q-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.9mm |
| Mating Length | 7.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-217-24-S-Q-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.