The MTSW-217-27-S-Q-1140 is a 34-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and a 2-row configuration. The header is rated for a maximum current of 3A per contact and has a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a height of 31.49mm.
Samtec MTSW-217-27-S-Q-1140 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 31.49mm |
| Mating Length | 28.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-217-27-S-Q-1140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.