This unshrouded header features 19 contacts with a 5.08mm pitch and is designed for through hole mounting. It has a right angle body orientation and a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 3A per contact and has a height of 3.02mm. It is suitable for use in applications where a high-density, high-reliability connection is required.
Samtec MTSW-219-12-T-S-130-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 19 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-219-12-T-S-130-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.