The MTSW-222-28-G-Q-940 is a 44-contact unshrouded header from Samtec. It features a HDR gender and a 5.08mm terminal pitch with 2 rows of contacts. This header is designed for through-hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C. The header has a height of 26.41mm and a mating length of 23.87mm.
Samtec MTSW-222-28-G-Q-940 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.41mm |
| Mating Length | 23.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-222-28-G-Q-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.