
The MTSW-224-07-S-Q-100-RA is a 48-contact, 2-row, unshrouded header from Samtec. It features a right-angle body orientation and is designed for through-hole mounting. The header has a terminal pitch of 5.08mm and a maximum current rating of 3A per contact. It operates over a temperature range of -55°C to 125°C.
Samtec MTSW-224-07-S-Q-100-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.12mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-224-07-S-Q-100-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.