
The MTSW-224-09-S-D-225-LA is a 48-contact unshrouded header from Samtec, featuring a 5.08mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. This header has a maximum current rating of 3A per contact and a height of 5.56mm, with a mating length of 5.71mm.
Samtec MTSW-224-09-S-D-225-LA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 5.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-224-09-S-D-225-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.