
The MTSW-225-12-S-D-840 is a 50-contact unshrouded header with a 5.08mm pitch, designed for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is suitable for solder termination and has a height of 23.87mm. It is a HDR (header) type connector with a straight body orientation.
Samtec MTSW-225-12-S-D-840 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-225-12-S-D-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.