
5-contact, female, right-angle, surface-mount telecom and datacom connector. Features gold-plated bronze contacts, 0.8mm pitch, and a 30V AC/DC voltage rating. Designed for USB 2.0 applications with a horizontal mounting orientation and solder termination. Offers 1500 mating cycles and operates within a -50°C to 85°C temperature range, with UL94 V-0 flammability rating.
Samtec MUSB-05-F-AB-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Length | 9.9mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MUSB |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-F-AB-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
