
This 5-contact surface mount receptacle from Samtec features a gold contact plating and is rated for 30V. It has a flammability rating of UL94 V-0 and is capable of withstanding 1500 mating cycles. The receptacle has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. It is available in a tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MUSB-05-F-AB-SM-A-R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MUSB-05-F-AB-SM-A-R-TR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MUSB |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-F-AB-SM-A-R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.