
5-contact, male, right-angle, surface-mount telecom and datacom connector with USB 2.0 standard. Features gold-plated bronze contacts, 1A current rating, and 30V voltage rating. Operates from -50°C to 85°C with 1500 mating cycles and IP67, waterproof, dust-tight ratings. Supplied in tape and reel packaging.
Samtec MUSB-05-S-AB-SM-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 9.9mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MUSB |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-S-AB-SM-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.