
This 5-contact surface mount receptacle is rated for 30V and has a maximum operating temperature of 85°C. It can withstand 1500 mating cycles and is compliant with UL94 V-0 flammability rating. The receptacle is available in a tape and reel packaging and has a pitch of 0.8mm. It is RoHS compliant and has a gold contact plating with a bronze contact material.
Samtec MUSB-05-S-B-SM-A-R-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 9.9mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MUSB |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-S-B-SM-A-R-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
