The Samtec MVAS-072-ZW-GT-11-B3 is a 72-contact PGA socket with a SKT gender and wire wrap termination method. It is designed for through-hole mounting and operates over a temperature range of -55 to 125°C. The socket has a terminal pitch of 2.54mm and a maximum current rating of 1A per contact.
Checking distributor stock and pricing after the page loads.
Samtec MVAS-072-ZW-GT-11-B3 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.