The MVAS-101-ZW-GG-13 is a PGA socket from Samtec with 101 SKT contacts and a terminal pitch of 2.54mm. It features wire wrap termination and a straight body orientation. This socket is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. The maximum current rating per contact is 1A.
Checking distributor stock and pricing after the page loads.
Samtec MVAS-101-ZW-GG-13 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 101 |
| Terminal Pitch | 2.54mm |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.