The MVAS-114-ZL-GG-13 is a PGA socket with 114 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through-hole mounting and can operate at temperatures between -55°C and 125°C. The socket features a solder termination method and a maximum current rating of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 114 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |