The MVAS-120-ZS-ST-13-B is a PGA socket with 120 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through hole mounting and has a termination method of solder. The socket has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |