
This surface mount board stacker features a 2-row, 12-contact HDR connector with a terminal pitch of 1mm. It has a product length of 6mm, depth of 5.21mm, and height of 7.72mm. The operating temperature range is -55°C to 125°C, and the maximum current rating is 2.5A per contact. This component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-06-03-G-D-239-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MW-06-03-G-D-239-065 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 7.72 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-06-03-G-D-239-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.