
The Samtec MW-08-03-G-D-180-065-P-TR is a 16-contact HDR board stacker with a terminal pitch of 1mm, suitable for surface mount applications. It has a body orientation of straight and a mounting type of surface mount. The product measures 8mm in length, 5.21mm in depth, and 6.22mm in height. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 2.5 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-08-03-G-D-180-065-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 6.22 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-08-03-G-D-180-065-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.