
This 16-position 2-row surface mount header features a black color with gold contact plating. It has a length of 0.31inch and is designed for surface mount applications. The header is available in a rail/tube packaging configuration with a quantity of one per package. It is compliant with the RoHS directive and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-08-03-G-D-245-065-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.31inch |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | Flex Stack, MW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MW-08-03-G-D-245-065-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.