
This 20-position, 2-row surface mount header features a maximum current rating of 2.5A and a maximum operating temperature of 125°C. It is made of bronze with a gold plating and has a black housing. The header is available in a rail or tube packaging and is RoHS compliant. The contacts are straight and have a pitch of 1mm.
Sign in to ask questions about the Samtec MW-10-03-G-D-137-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MW-10-03-G-D-137-080 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.21mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, MW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MW-10-03-G-D-137-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.