The Samtec MW-11-03-H-D-095-075 is a 22-contact HDR board stacker with a terminal pitch of 1mm and 2 rows. It features solder termination and a straight body orientation. This surface-mount component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 2.5A per contact and has a height of 4.31mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-11-03-H-D-095-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 4.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-11-03-H-D-095-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.