
The Samtec MW-12-03-G-D-108-075-P is a 2-row, 24-contact surface mount board stacker with a terminal pitch of 1mm and a body orientation of straight. It has a mounting type of surface mount and a product length, depth, and height of 12mm, 5.21mm, and 4.64mm, respectively. The board stacker has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C, with a maximum current rating of 2.5A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-12-03-G-D-108-075-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 4.64 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-12-03-G-D-108-075-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.