
The MW-12-03-G-D-128-065 is a 24-contact HDR board stacker from Samtec, designed for surface mount applications. It features a 2-row configuration with a terminal pitch of 1mm and a product length of 12mm. The stacker is rated for operation between -55°C and 125°C and can handle a maximum current of 2.5A per contact. It is suitable for use in memory card sockets, particularly those designed for SD and microSD cards.
Sign in to ask questions about the Samtec MW-12-03-G-D-128-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MW-12-03-G-D-128-065 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 4.9 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-12-03-G-D-128-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.