
The Samtec MW-15-03-G-D-225-080-A is a 30-contact HDR board stacker with a terminal pitch of 1mm and a 2-row configuration. It features a straight body orientation and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.5A per contact. The board stacker is constructed with a solder termination method and has a height of 7.74mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 7.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |