The Samtec MW-15-03-G-D-230-075 is a board stacker with 30 HDR contacts, a terminal pitch of 1mm, and a 2-row configuration. It features solder termination and a straight body orientation. The component is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum current of 2.5A per contact and has a height of 7.74mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-15-03-G-D-230-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 7.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-15-03-G-D-230-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.