
The Samtec MW-15-03-G-D-240-065-A is a 30-contact board stacker with a HDR gender and 1mm terminal pitch. It features two rows of contacts and is designed for surface mount applications. The board stacker operates within a temperature range of -55 to 125 degrees Celsius. It is rated for a maximum current of 2.5 amps per contact and has a height of 7.74mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-15-03-G-D-240-065-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 7.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-15-03-G-D-240-065-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.