
The Samtec MW-20-03-L-D-163-075-ES-P is a 40-contact surface mount board stacker with a 2-row configuration and 1mm terminal pitch. It has a straight body orientation and is designed for surface mount applications. The stacker has a product length of 22mm, a product depth of 5.21mm, and a product height of 6.18mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.5A per contact.
Samtec MW-20-03-L-D-163-075-ES-P technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 6.18 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-20-03-L-D-163-075-ES-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.